Filter Your Search
1 - 4 of 4 results
|
SN74ACT7202LA15DV
Texas Instruments
|
Check for Price | No | No | Obsolete | 9.216 kbit | 9 | 1KX9 | 5 V | 15 ns | 40 MHz | 25 ns | OTHER FIFO | 1 | 1000 | 1.024 k | ASYNCHRONOUS | NO | PARALLEL | 500 µA | 125 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOIC | SOP-28 | 28 | not_compliant | EAR99 | 8542.32.00.71 | ||||||||||
|
SN74ACT7202LA15DV
Rochester Electronics LLC
|
Check for Price | No | Active | 9.216 kbit | 9 | 1KX9 | 5 V | 15 ns | 25 ns | 1 | 1000 | 1.024 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G28 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | SOIC | SOP-28 | 28 | unknown | |||||||||||||||||
|
SN74ACT7202LA-15DVR
Texas Instruments
|
Check for Price | Obsolete | 9.216 kbit | 9 | 1KX9 | 5 V | 15 ns | 25 ns | RETRANSMIT | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.05 mm | 18.365 mm | 8.765 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
SN74ACT7202LA-15DV
Texas Instruments
|
Check for Price | No | Obsolete | 9.216 kbit | 9 | 1KX9 | 5 V | 15 ns | 25 ns | RETRANSMIT | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.05 mm | 18.365 mm | 8.765 mm | TEXAS INSTRUMENTS INC | SOP, | unknown |