Filter Your Search
1 - 4 of 4 results
|
SN74ACT7206L15RJ
Texas Instruments
|
Check for Price | No | No | Obsolete | 147.456 kbit | 9 | 16KX9 | 5 V | 15 ns | 40 MHz | 25 ns | OTHER FIFO | 1 | 16000 | 16.384 k | ASYNCHRONOUS | NO | PARALLEL | 2 mA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QFJ | PLASTIC, LCC-32 | 32 | not_compliant | EAR99 | 8542.32.00.71 | |||||||||
|
SN74ACT7206L-15RJ
Texas Instruments
|
Check for Price | No | No | Obsolete | 147.456 kbit | 9 | 16KX9 | 5 V | 15 ns | 25 ns | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.995 mm | 11.4554 mm | TEXAS INSTRUMENTS INC | QCCJ, | unknown | ||||||||||||
|
SN74ACT7206L15RJ
Rochester Electronics LLC
|
Check for Price | No | Active | 147.456 kbit | 9 | 16KX9 | 5 V | 15 ns | 25 ns | 1 | 16000 | 16.384 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | COMMERCIAL | R-PQCC-J32 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | QUAD | ROCHESTER ELECTRONICS LLC | QFJ | PLASTIC, LCC-32 | 32 | unknown | ||||||||||||||||
|
SN74ACT7206L-15RJR
Texas Instruments
|
Check for Price | Obsolete | 147.456 kbit | 9 | 16KX9 | 5 V | 15 ns | 25 ns | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.995 mm | 11.4554 mm | TEXAS INSTRUMENTS INC | QCCJ, | unknown | EAR99 | 8542.32.00.71 |