Parametric results for: SN74ACT7811-18FNR under FIFOs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sn74act781118fnr
Select parts from the table below to compare.
Compare
Compare
SN74ACT7811-18FNR
Texas Instruments
Check for Price No No Obsolete 18.432 kbit 18 1KX18 5 V 18 ns 28.57 ns OTHER FIFO 1 1000 1.024 k SYNCHRONOUS 3-STATE YES PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL S-PQCC-J68 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 4.57 mm 24.2316 mm 24.2316 mm TEXAS INSTRUMENTS INC LCC PLASTIC, LCC-68 68 not_compliant EAR99 8542.32.00.71
SN74ACT7811-18FNR
Rochester Electronics LLC
Check for Price No Active 18.432 kbit 18 1KX18 5 V 18 ns 28.57 ns 1 1000 1.024 k SYNCHRONOUS YES PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL S-PQCC-J68 COMMERCIAL 3 70 °C 220 NOT SPECIFIED 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES NOT SPECIFIED J BEND 1.27 mm QUAD 4.57 mm 24.2316 mm 24.2316 mm ROCHESTER ELECTRONICS LLC LCC PLASTIC, LCC-68 68 unknown