Filter Your Search
1 - 10 of 14 results
|
SN74ALS762DW
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 19 ns | 2 | 4 | YES | SOP | 3-STATE | ALS | BUS DRIVER | TTL | ONE FUNCTION WITH INVERTED OUTPUTS | ENABLE LOW | 24 mA | 2 | TRUE | 18 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | not_compliant | 8542.39.00.01 | ||
|
SN74ALS762DWR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 19 ns | 2 | 4 | YES | SOP | 3-STATE | ALS | BUS DRIVER | TTL | ONE FUNCTION WITH INVERTED OUTPUTS | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | |||||||||
|
SN74ALS762DWP3
Texas Instruments
|
Check for Price | No | Obsolete | 2 | 4 | YES | SOP | OPEN-COLLECTOR | BUS DRIVER | TTL | ENABLE LOW | 24 mA | COMPLEMENTARY | 18 mA | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP20,.4 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
SN74ALS762-1NP3
Texas Instruments
|
Check for Price | No | Obsolete | 2 | 4 | NO | DIP | OPEN-COLLECTOR | BUS DRIVER | TTL | ENABLE LOW | 48 mA | COMPLEMENTARY | 18 mA | COMMERCIAL | R-PDIP-T20 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
SN74ALS762-1N3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | 4 | NO | DIP | OPEN-COLLECTOR | ALS | BUS DRIVER | TTL | ONE FUNCTION WITH INVERTED OUTPUTS | ENABLE LOW | 48 mA | 2 | TRUE | 18 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | |||||
|
SN74ALS762-1DWP3
Texas Instruments
|
Check for Price | No | Obsolete | 2 | 4 | YES | SOP | OPEN-COLLECTOR | BUS DRIVER | TTL | ENABLE LOW | 48 mA | COMPLEMENTARY | 18 mA | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP20,.4 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
SN74ALS762N
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 19 ns | 2 | 4 | NO | DIP | 3-STATE | ALS | BUS DRIVER | TTL | ONE FUNCTION WITH INVERTED OUTPUTS | ENABLE LOW | 24 mA | 2 | TRUE | 18 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | 8542.39.00.01 | ||
|
SN74ALS762DW3
Texas Instruments
|
Check for Price | No | Obsolete | 2 | 4 | YES | SOP | OPEN-COLLECTOR | BUS DRIVER | TTL | ENABLE LOW | 24 mA | COMPLEMENTARY | 18 mA | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP20,.4 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
SN74ALS762-1DWR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 2 | 4 | YES | SOP | OPEN-COLLECTOR | ALS | BUS DRIVER | TTL | ONE FUNCTION WITH INVERTED OUTPUTS | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | 8542.39.00.01 | ||||||||||||
|
SN74ALS762-1N
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | 4 | NO | DIP | OPEN-COLLECTOR | ALS | BUS DRIVER | TTL | ONE FUNCTION WITH INVERTED OUTPUTS | ENABLE LOW | 48 mA | 2 | TRUE | 18 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 |