Filter Your Search
1 - 10 of 21 results
|
SN74ALS870NT3
Texas Instruments
|
Check for Price | No | Obsolete | 64 bit | 4 | 16X4 | 5 V | 19 ns | STANDARD SRAM | 1 | 16 | 16 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.64 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | EAR99 | 8542.32.00.41 | |||||||||
|
SN74ALS870DW3
Texas Instruments
|
Check for Price | No | Obsolete | TTL | COMMERCIAL | R-PDSO-G24 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP24,.4 | not_compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||
|
SN74ALS870NSR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 64 bit | 4 | 16X4 | 5 V | 17 ns | STANDARD SRAM | DUAL MEMORY FOR MULTIBUS ARCHITECTURE | 1 | 16 | 16 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | SOP24,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2 mm | 15 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOP, SOP24,.3 | compliant | EAR99 | 8542.32.00.41 | SOIC | 24 | |||||
|
SN74ALS870NSRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 64 bit | 4 | 16X4 | 5 V | 17 ns | STANDARD SRAM | DUAL MEMORY FOR MULTIBUS ARCHITECTURE | 1 | 16 | 16 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | SOP24,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2 mm | 15 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOP, SOP24,.3 | compliant | EAR99 | 8542.32.00.41 | SOIC | 24 | ||||||
|
SN74ALS870DWG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 64 bit | 4 | 16X4 | 5 V | 17 ns | STANDARD SRAM | DUAL MEMORY FOR MULTIBUS ARCHITECTURE | 1 | 16 | 16 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 15.4 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOP, SOP24,.4 | compliant | EAR99 | 8542.32.00.41 | SOIC | 24 | ||||||
|
SN74ALS870DWE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 64 bit | 4 | 16X4 | 5 V | 17 ns | STANDARD SRAM | DUAL MEMORY FOR MULTIBUS ARCHITECTURE | 1 | 16 | 16 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 15.4 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOP, SOP24,.4 | compliant | EAR99 | 8542.32.00.41 | SOIC | 24 | |||||
|
SN74ALS870DWRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 64 bit | 4 | 16X4 | 5 V | 17 ns | STANDARD SRAM | DUAL MEMORY FOR MULTIBUS ARCHITECTURE | 1 | 16 | 16 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 15.4 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOP, SOP24,.4 | compliant | EAR99 | 8542.32.00.41 | SOIC | 24 | ||||||
|
SN74ALS870DWR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 64 bit | 4 | 16X4 | 5 V | 17 ns | STANDARD SRAM | DUAL MEMORY FOR MULTIBUS ARCHITECTURE | 1 | 16 | 16 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 15.4 mm | 7.5 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOIC-24 | compliant | EAR99 | 8542.32.00.41 | SOIC | 24 | |||||
|
SN74ALS870FN
Texas Instruments
|
Check for Price | No | No | Obsolete | 64 bit | 4 | 16X4 | 5 V | MULTI-PORT SRAM | DUAL MEMORY FOR MULTIBUS ARCHITECTURE | 1 | 2 | 16 | 16 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | TTL | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC28,.5SQ | not_compliant | EAR99 | 8542.32.00.41 | |||||
|
SN74ALS870NSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 64 bit | 4 | 16X4 | 5 V | 17 ns | STANDARD SRAM | DUAL MEMORY FOR MULTIBUS ARCHITECTURE | 1 | 16 | 16 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | SOP24,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2 mm | 15 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOP, SOP24,.3 | compliant | EAR99 | 8542.32.00.41 | SOIC | 24 |