Parametric results for: SN74CBT16811CDGGR under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: sn74cbt16811cdggr
Select parts from the table below to compare.
Compare
Compare
package
SN74CBT16811CDGGR
Texas Instruments
Check for Price Yes Yes Active 5 V 240 ps 240 ps 24 1 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS ENABLE LOW 48 mA 2 TRUE 3 µA 5.5 V 4 V INDUSTRIAL R-PDSO-G56 Not Qualified e4 1 85 °C -40 °C 260 30 56 PLASTIC/EPOXY TSSOP56,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 1.2 mm 6.1 mm 14 mm TSSOP TSSOP-56 56 EAR99 8542.39.00.90