Parametric results for: SN74HC162J under Counters

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: sn74hc162j
Select parts from the table below to compare.
Compare
Compare
SN74HC162JP4
Texas Instruments
Check for Price Buy Obsolete 5 V 255 ns 51 ns 1 4 NO DIP 25 MHz 50 pF UP POSITIVE EDGE HC/UH DECADE COUNTER CMOS 29 MHz YES 5.2 mA SYNCHRONOUS 50 mA 6 V 2 V INDUSTRIAL R-XDIP-T16 85 °C -40 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm DIP-16 8542.39.00.60
SN74HC162J4
Texas Instruments
Check for Price Buy Obsolete 5 V 255 ns 51 ns 1 4 NO DIP 25 MHz 50 pF UP POSITIVE EDGE HC/UH DECADE COUNTER CMOS 29 MHz YES 5.2 mA SYNCHRONOUS 50 mA 6 V 2 V INDUSTRIAL R-XDIP-T16 85 °C -40 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm DIP-16 8542.39.00.60
SN74HC162J
Texas Instruments
Check for Price Buy Obsolete 5 V 255 ns 51 ns 1 4 NO DIP 25 MHz 50 pF UP POSITIVE EDGE HC/UH DECADE COUNTER CMOS 29 MHz YES 5.2 mA SYNCHRONOUS 50 mA 6 V 2 V INDUSTRIAL R-XDIP-T16 Not Qualified 85 °C -40 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm DIP-16 8542.39.00.60