Filter Your Search
1 - 1 of 1 results
|
SN74HC393DG4
Texas Instruments
|
Check for Price Buy | Yes | Obsolete | 5 V | 360 ns | 2 | 4 | YES | SOP | 25 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 28 MHz | YES | 4 mA | ASYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SOIC | SOIC-14 | 14 | 8542.39.00.60 |