Filter Your Search
1 - 5 of 5 results
|
SN74LS222N1
Texas Instruments
|
Check for Price | No | Obsolete | 64 bit | 4 | 16X4 | 5 V | OTHER FIFO | 1 | 16 | 16 words | ASYNCHRONOUS | YES | PARALLEL | 135 µA | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | EAR99 | 8542.32.00.71 | |||||||||
|
SN74LS222NP3
Texas Instruments
|
Check for Price | No | Obsolete | 64 bit | 4 | 16X4 | 5 V | OTHER FIFO | 1 | 16 | 16 words | ASYNCHRONOUS | YES | PARALLEL | 135 µA | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-PDIP-T20 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | EAR99 | 8542.32.00.71 | ||||||||||
|
SN74LS222N3
Texas Instruments
|
Check for Price | No | Obsolete | 64 bit | 4 | 16X4 | 5 V | OTHER FIFO | 1 | 16 | 16 words | ASYNCHRONOUS | YES | PARALLEL | 135 µA | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-PDIP-T20 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | EAR99 | 8542.32.00.71 | ||||||||||
|
SN74LS222N
Texas Instruments
|
Check for Price | No | No | Obsolete | 64 bit | 4 | 16X4 | 5 V | OTHER FIFO | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 135 µA | 5.25 V | 4.75 V | TTL | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 24.325 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP-20 | not_compliant | EAR99 | 8542.32.00.71 | ||
|
SN74LS222NP1
Texas Instruments
|
Check for Price | No | Obsolete | 64 bit | 4 | 16X4 | 5 V | OTHER FIFO | 1 | 16 | 16 words | ASYNCHRONOUS | YES | PARALLEL | 135 µA | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | EAR99 | 8542.32.00.71 |