Filter Your Search
1 - 1 of 1 results
|
|
SN74LS393D3
Texas Instruments
|
Check for Price | Obsolete | 5 V | 60 ns | 60 ns | 2 | 4 | YES | SOP | 25 MHz | 15 pF | BIDIRECTIONAL | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | 25 MHz | NO | 8 mA | ASYNCHRONOUS | 26 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SOP-14 | 8542.39.00.60 |