Filter Your Search
1 - 1 of 1 results
|
SN74LS393DG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 60 ns | 60 ns | 2 | 4 | YES | SOP | 25 MHz | 15 pF | UP | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | 35 MHz | YES | 8 mA | ASYNCHRONOUS | 26 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SOIC | SOIC-14 | 14 | 8542.39.00.60 |