Filter Your Search
1 - 10 of 32 results
|
SN74S64FN
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 5.5 ns | 5.5 ns | 1 | 11 | YES | QCCJ | 50 pF | NO | TOTEM POLE | S | AND-OR-INVERT GATE | TTL | 20 mA | 16 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC20,.4SQ | not_compliant | 8542.39.00.01 | ||||||||
|
SN74S64D3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 5.5 ns | 5.5 ns | 1 | 11 | YES | SOP | 50 pF | NO | TOTEM POLE | S | AND-OR-INVERT GATE | TTL | 20 mA | 16 mA | 5.25 V | 4.75 V | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||
|
SN74S64J-00
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 5.5 ns | 1 | 11 | NO | DIP | S | AND-OR-INVERT GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | 70 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | DIP | 14 | |||||||||||||||||||
|
SN74S64N3
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 5.5 ns | 1 | 11 | NO | DIP | S | AND-OR-INVERT GATE | TTL | 4-2-3-2 INPUT | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, MS-001AA, DIP-14 | unknown | 8542.39.00.01 | DIP | 14 | |||||||||||||
|
SN74S64N3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 5.5 ns | 1 | 11 | NO | DIP | NO | S | AND-OR-INVERT GATE | TTL | 4-2-3-2 INPUT | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | PLASTIC, MS-001AA, DIP-14 | not_compliant | 8542.39.00.01 | DIP | 14 | ||||||||||
|
SN74S64DR
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 5.5 ns | 1 | 11 | YES | SOP | 15 pF | NO | S | AND-OR-INVERT GATE | TTL | 4-2-3-2 INPUT | 16 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | not_compliant | 8542.39.00.01 | SOIC | 14 | |||||||
|
SN74S64FN
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 5.5 ns | 1 | 11 | YES | QCCJ | S | AND-OR-INVERT GATE | TTL | 4-2-3-2 INPUT | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.966 mm | 8.9662 mm | ROCHESTER ELECTRONICS LLC | QCCJ, | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN74S64J4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 5.5 ns | 5.5 ns | 1 | 11 | NO | DIP | 50 pF | NO | TOTEM POLE | S | AND-OR-INVERT GATE | TTL | 20 mA | 16 mA | 5.25 V | 4.75 V | R-GDIP-T14 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||
|
SN74S64N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 5.5 ns | 1 | 11 | NO | DIP | 15 pF | S | AND-OR-INVERT GATE | TTL | 16 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN74S64D
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 5.5 ns | 1 | 11 | YES | SOP | S | AND-OR-INVERT GATE | TTL | 4-2-3-2 INPUT | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, SO-14 | unknown | 8542.39.00.01 | SOIC | 14 |