Filter Your Search
1 - 10 of 14 results
|
SN74S64N3
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 5.5 ns | 1 | 11 | NO | DIP | S | AND-OR-INVERT GATE | TTL | 4-2-3-2 INPUT | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, MS-001AA, DIP-14 | 14 | unknown | 8542.39.00.01 | ||||||||||||
|
SN74S64N3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 5.5 ns | 1 | 11 | NO | DIP | NO | S | AND-OR-INVERT GATE | TTL | 4-2-3-2 INPUT | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, MS-001AA, DIP-14 | 14 | not_compliant | 8542.39.00.01 | |||||||||
|
SN74S64N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 5.5 ns | 1 | 11 | NO | DIP | 15 pF | S | AND-OR-INVERT GATE | TTL | 16 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
SN74S64NP1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5.5 ns | 5.5 ns | 1 | 11 | NO | DIP | 50 pF | NO | TOTEM POLE | S | AND-OR-INVERT GATE | TTL | 20 mA | 16 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||
|
SN74S64NP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5.5 ns | 5.5 ns | 1 | 11 | NO | DIP | 50 pF | NO | TOTEM POLE | S | AND-OR-INVERT GATE | TTL | 20 mA | 16 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||
|
SN74S64N1
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 5.5 ns | 5.5 ns | 1 | 11 | NO | DIP | 50 pF | NO | TOTEM POLE | S | AND-OR-INVERT GATE | TTL | 20 mA | 16 mA | 5.25 V | 4.75 V | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||
|
SN74S64NP3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 5.5 ns | 5.5 ns | 1 | 11 | NO | DIP | 50 pF | NO | TOTEM POLE | S | AND-OR-INVERT GATE | TTL | 20 mA | 16 mA | 5.25 V | 4.75 V | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||
|
SN74S64N-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 5.5 ns | 1 | 11 | NO | DIP | 15 pF | S | AND-OR-INVERT GATE | TTL | 16 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
SN74S64N
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 5.5 ns | 1 | 11 | NO | DIP | 15 pF | NO | S | AND-OR-INVERT GATE | TTL | 4-2-3-2 INPUT | 16 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, DIP-14 | 14 | not_compliant | 8542.39.00.01 | |||||||
|
SN74S64N-10
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 5.5 ns | 1 | 11 | NO | DIP | S | AND-OR-INVERT GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 14 | unknown |