Parametric results for: SNC54162J under Counters

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: snc54162j
Select parts from the table below to compare.
Compare
Compare
SNC54162J
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 29 ns 29 ns 1 4 NO DIP 25 MHz 15 pF UP POSITIVE EDGE TTL/H/L DECADE COUNTER TTL 25 MHz YES 16 mA SYNCHRONOUS 91 mA 5.5 V 4.5 V R-GDIP-T16 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm DIP, DIP16,.3 Unknown 8542.39.00.60
SNC54162J
Texas Instruments
Check for Price Obsolete 5 V 29 ns 29 ns 1 4 NO DIP 25 MHz 15 pF UP POSITIVE EDGE TTL/H/L DECADE COUNTER TTL 25 MHz YES 16 mA SYNCHRONOUS 91 mA 5.5 V 4.5 V MILITARY R-XDIP-T16 Not Qualified 125 °C -55 °C MIL-STD-883 Class B (Modified) 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm DIP-16 8542.39.00.60