Filter Your Search
1 - 2 of 2 results
|
SNJ54LS245J
Texas Instruments
|
$7.7747 | Yes | No | Active | 5 V | 12 ns | 12 ns | 8 | 8 | NO | DIP | 45 pF | BIDIRECTIONAL | NO | 3-STATE | LS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | COMMON CONTROL | 12 mA | 2 | TRUE | 95 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.92 mm | 24.2 mm | TEXAS INSTRUMENTS INC | DIP | DIP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
SNJ54LS245J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 12 ns | 1 | 8 | NO | DIP | 45 pF | 3-STATE | LS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | 2 | TRUE | 90 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 |