Filter Your Search
1 - 2 of 2 results
|
SNT-100-BK-T
Samtec Inc
|
$0.1314 | Yes | Yes | Active | 2 | 1 | 5 mΩ | 2.5 A | FEMALE | POLYBUTYLENE TEREPHTHALATE | SN | STRAIGHT | INTERCONNECTION DEVICE | 8.896 N | .5282 N | e3 | UL | -55 °C | 125 °C | PLUG | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.1 inch | ONE | 0.1 inch | 0.24 inch | 0.2 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||
|
SNT-100-BK-T-H
Samtec Inc
|
$0.1462 | Yes | Yes | Active | 2 | 1 | 5 mΩ | 2.5 A | FEMALE | GLASS FILLED POLYESTER | SN | STRAIGHT | INTERCONNECTION DEVICE | 8.896 N | .5282 N | e3 | UL | -55 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.1 inch | ONE | 0.1 inch | 0.55 inch | 0.2 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC |