Filter Your Search
1 - 9 of 9 results
|
SO-2400-1500-1.0
Andersen Laboratories Inc
|
Check for Price | Transferred | 1 kHz | 15 V | SAW OSCILLATOR | 12 V | 2.4015 GHz | 2.3985 GHz | 10 dBm | -93 dBc/Hz | 2 dB | 175 mA | 100 °C | -55 °C | CHASSIS MOUNT | NO | 48.3mm x 31.8mm x 7.6mm | ANDERSEN LABORATORIES INC | unknown | |||||||||||||||||
|
SO-2488-1000-0.6
Spectrum Microwave
|
Check for Price | No | Transferred | 1 kHz | 15 V | SAW OSCILLATOR | 12 V | 2.489 GHz | 2.487 GHz | 10 dBm | -93 dBc/Hz | 2 dB | 175 mA | 100 °C | -55 °C | CHASSIS MOUNT | NO | 48.3mm x 31.8mm x 7.6mm | MICRO NETWORKS CORP | unknown | ||||||||||||||||
|
SO-240-450-0.8
Andersen Laboratories Inc
|
Check for Price | Transferred | 1 kHz | 15 V | SAW OSCILLATOR | 12 V | 240.45 MHz | 239.55 MHz | 10 dBm | -93 dBc/Hz | 1.5 dB | 125 mA | 100 °C | -55 °C | THROUGH HOLE MOUNT | NO | 38.61mm x 25.65mm x 5.08mm | ANDERSEN LABORATORIES INC | unknown | |||||||||||||||||
|
SO-2488-1000-0.6
Andersen Laboratories Inc
|
Check for Price | Transferred | 1 kHz | 15 V | SAW OSCILLATOR | 12 V | 2.489 GHz | 2.487 GHz | 10 dBm | -93 dBc/Hz | 2 dB | 175 mA | 100 °C | -55 °C | CHASSIS MOUNT | NO | 48.3mm x 31.8mm x 7.6mm | ANDERSEN LABORATORIES INC | unknown | |||||||||||||||||
|
SO-2400-1500-1.0
Spectrum Control
|
Check for Price | No | Active | 2.4 GHz | 1 kHz | 15 V | SAW OSCILLATOR | 12 V | 2.4015 GHz | 2.3985 GHz | 10 dBm | -93 dBc/Hz | 2 dB | 175 mA | 15.75 V | 14.25 V | 100 °C | -55 °C | CHASSIS MOUNT | NO | 48.3mm x 31.8mm x 7.6mm | API TECHNOLOGIES CORP | compliant | |||||||||||||
|
SO2484
STMicroelectronics
|
Check for Price | No | Obsolete | e0 | 150 °C | YES | Tin/Lead (Sn/Pb) | STMICROELECTRONICS | unknown | , | EAR99 | 200 mA | SINGLE | 1 | NPN | 200 mW | 60 MHz | |||||||||||||||||||
|
SO-240-450-0.8
Spectrum Microwave
|
Check for Price | No | No | Obsolete | 240 MHz | 1 kHz | 15 V | SAW OSCILLATOR | 12 V | 240.45 MHz | 239.55 MHz | 10 dBm | -93 dBc/Hz | 1.5 dB | 125 mA | 15.75 V | 14.25 V | 100 °C | -55 °C | THROUGH HOLE MOUNT | NO | 38.61mm x 25.65mm x 5.08mm | MICRO NETWORKS CORP | unknown | ||||||||||||
|
SO-2400-1500-1.0
Spectrum Microwave
|
Check for Price | No | Transferred | 1 kHz | 15 V | SAW OSCILLATOR | 12 V | 2.4015 GHz | 2.3985 GHz | 10 dBm | -93 dBc/Hz | 2 dB | 175 mA | 100 °C | -55 °C | CHASSIS MOUNT | NO | 48.3mm x 31.8mm x 7.6mm | MICRO NETWORKS CORP | unknown | ||||||||||||||||
|
SO-2488-1000-0.6
Spectrum Control
|
Check for Price | No | Active | 2.488 GHz | 1 kHz | 15 V | SAW OSCILLATOR | 12 V | 2.489 GHz | 2.487 GHz | 10 dBm | -93 dBc/Hz | 2 dB | 175 mA | 15.75 V | 14.25 V | 100 °C | -55 °C | CHASSIS MOUNT | NO | 48.3mm x 31.8mm x 7.6mm | API TECHNOLOGIES CORP | compliant |