Filter Your Search
1 - 4 of 4 results
|
P4SOD10AX
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 17 V | 2.5 µA | 1 W | 23.4 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 12.3 V | 400 W | 10 V | R-PDSO-F2 | IEC-60134; IEC-61000-4-2, 4-4; IEC-61643-321 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | WEEN SEMICONDUCTORS CO LTD | compliant | ||||
|
P4SOD10CAX
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 17 V | 2.5 µA | 1 W | 23.4 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 12.3 V | 400 W | 10 V | R-PDSO-F2 | IEC-60134; IEC-61000-4-2, 4-4; IEC-61643-321 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | WEEN SEMICONDUCTORS CO LTD | compliant | ||||
|
SOD10AX
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 17 V | 2.5 µA | 1 W | 11.7 V | SILICON | 11.21 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 12.19 V | 200 W | 10 V | R-PDSO-F2 | IEC-60134; IEC-61643-321; IEC-61000-4-2, 4-4 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | WEEN SEMICONDUCTORS CO LTD | compliant | SOD-123, 2 PIN | WeEn Semiconductors | |||
|
SOD10CAX
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 17 V | 2.5 µA | 1 W | 11.7 V | SILICON | 11.21 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 12.19 V | 200 W | 10 V | R-PDSO-F2 | IEC-60134; IEC-61643-321; IEC-61000-4-2, 4-4 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | WEEN SEMICONDUCTORS CO LTD | compliant | SOD-123, 2 PIN | WeEn Semiconductors |