Filter Your Search
1 - 10 of 13 results
|
SOGC48-32.768KHZTR
Suntsu Electronics Inc
|
Check for Price | Contact Manufacturer | SUNTSU FREQUENCY CONTROL INC | compliant | ||||||||||||||||||||||||||||||||||||||
|
SOGC1646EJ
Vishay Dale
|
Check for Price | Yes | Yes | Active | 7 | METAL GLAZE/THICK FILM | e8 | 150 °C | -55 °C | SURFACE MOUNT | 16 | RECTANGULAR PACKAGE | SMT | YES | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | VISHAY INTERTECHNOLOGY INC | compliant | DIP, 4429 | EAR99 | 8533.21.00.10 | Molded Case | 100 mW | 150 Ω | TERMINATOR | 3 | 2.54 mm | 11.18 mm | 7.49 mm | TUBE | 1.6 W | 70 °C | 330 Ω | ARRAY/NETWORK RESISTOR | 330 Ω | 4429 | 100 ppm/°C | 50 ppm/°C | GULL WING | 2 % | 50 V | ||
|
SOGC1646EA
Vishay Dale
|
Check for Price | Yes | Yes | Active | 7 | METAL GLAZE/THICK FILM | e8 | 150 °C | -55 °C | SURFACE MOUNT | 16 | RECTANGULAR PACKAGE | SMT | YES | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | VISHAY INTERTECHNOLOGY INC | compliant | DIP, 4429 | EAR99 | 8533.21.00.10 | Molded Case | 100 mW | 150 Ω | TERMINATOR | 3 | 2.54 mm | 11.18 mm | 7.49 mm | TR | 1.6 W | 70 °C | 330 Ω | ARRAY/NETWORK RESISTOR | 330 Ω | 4429 | 100 ppm/°C | 50 ppm/°C | GULL WING | 2 % | 50 V | ||
|
SOGC2045RZ
Vishay Dale
|
Check for Price | No | No | Active | 8 | METAL GLAZE/THICK FILM | e0 | 150 °C | -55 °C | SURFACE MOUNT | 20 | RECTANGULAR PACKAGE | SMT | YES | Tin/Lead (Sn/Pb) | VISHAY INTERTECHNOLOGY INC | compliant | DIP, 5429 | EAR99 | 8533.21.00.10 | Molded Case | 100 mW | 180 Ω | TERMINATOR | 3 | 2.54 mm | 13.72 mm | 7.49 mm | TR | 2 W | 70 °C | 180 Ω | ARRAY/NETWORK RESISTOR | 820 Ω | 5429 | 100 ppm/°C | 50 ppm/°C | GULL WING | 2 % | 50 V | ||
|
SOGC2046RZ
Vishay Dale
|
Check for Price | No | No | Active | 9 | METAL GLAZE/THICK FILM | e0 | 150 °C | -55 °C | SURFACE MOUNT | 20 | RECTANGULAR PACKAGE | SMT | YES | Tin/Lead (Sn/Pb) | VISHAY INTERTECHNOLOGY INC | compliant | DIP, 5429 | EAR99 | 8533.21.00.10 | Molded Case | 100 mW | 150 Ω | TERMINATOR | 3 | 2.54 mm | 13.72 mm | 7.49 mm | TR | 2 W | 70 °C | 330 Ω | ARRAY/NETWORK RESISTOR | 330 Ω | 5429 | 100 ppm/°C | 50 ppm/°C | GULL WING | 2 % | 50 V | ||
|
SOGC48T-32.768KHZTR
Suntsu Electronics Inc
|
Check for Price | Contact Manufacturer | SUNTSU FREQUENCY CONTROL INC | compliant | ||||||||||||||||||||||||||||||||||||||
|
SOGC1645EJ
Vishay Dale
|
Check for Price | Yes | Yes | Active | 6 | METAL GLAZE/THICK FILM | e8 | 150 °C | -55 °C | SURFACE MOUNT | 16 | RECTANGULAR PACKAGE | SMT | YES | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | VISHAY INTERTECHNOLOGY INC | compliant | DIP, 4429 | EAR99 | 8533.21.00.10 | Molded Case | 100 mW | 180 Ω | TERMINATOR | 3 | 2.54 mm | 11.18 mm | 7.49 mm | TUBE | 1.6 W | 70 °C | 180 Ω | ARRAY/NETWORK RESISTOR | 820 Ω | 4429 | 100 ppm/°C | 50 ppm/°C | GULL WING | 2 % | 50 V | ||
|
SOGC2046DC
Vishay Dale
|
Check for Price | No | No | Active | 9 | METAL GLAZE/THICK FILM | e0 | 150 °C | -55 °C | SURFACE MOUNT | 20 | RECTANGULAR PACKAGE | SMT | YES | Tin/Lead (Sn/Pb) | VISHAY INTERTECHNOLOGY INC | compliant | DIP, 5429 | EAR99 | 8533.21.00.10 | Molded Case | 100 mW | 150 Ω | TERMINATOR | 3 | 2.54 mm | 13.72 mm | 7.49 mm | TUBE | 2 W | 70 °C | 330 Ω | ARRAY/NETWORK RESISTOR | 330 Ω | 5429 | 100 ppm/°C | 50 ppm/°C | GULL WING | 2 % | 50 V | ||
|
SOGC2045DC
Vishay Dale
|
Check for Price | No | No | Active | 8 | METAL GLAZE/THICK FILM | e0 | 150 °C | -55 °C | SURFACE MOUNT | 20 | RECTANGULAR PACKAGE | SMT | YES | Tin/Lead (Sn/Pb) | VISHAY INTERTECHNOLOGY INC | compliant | DIP, 5429 | EAR99 | 8533.21.00.10 | Molded Case | 100 mW | 180 Ω | TERMINATOR | 3 | 2.54 mm | 13.72 mm | 7.49 mm | TUBE | 2 W | 70 °C | 180 Ω | ARRAY/NETWORK RESISTOR | 820 Ω | 5429 | 100 ppm/°C | 50 ppm/°C | GULL WING | 2 % | 50 V | ||
|
SOGC2046EA
Vishay Dale
|
Check for Price | Yes | Yes | Active | 9 | METAL GLAZE/THICK FILM | e8 | 150 °C | -55 °C | SURFACE MOUNT | 20 | RECTANGULAR PACKAGE | SMT | YES | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | VISHAY INTERTECHNOLOGY INC | compliant | DIP, 5429 | EAR99 | 8533.21.00.10 | Molded Case | 100 mW | 150 Ω | TERMINATOR | 3 | 2.54 mm | 13.72 mm | 7.49 mm | TR | 2 W | 70 °C | 330 Ω | ARRAY/NETWORK RESISTOR | 330 Ω | 5429 | 100 ppm/°C | 50 ppm/°C | GULL WING | 2 % | 50 V |