Filter Your Search
1 - 2 of 2 results
|
SOGC1601110RFDC
Vishay Dale
|
Check for Price | No | Active | 110 Ω | 1 % | 1.6 W | 2944 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 110 Ω | BUSSED | 1 | 70 °C | 110 Ω | YES | 50 ppm/°C | 50 V | e0 | 125 °C | -55 °C | Molded Case | 15 | 16 | TUBE | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | 7.49 mm | 11.18 mm | VISHAY INTERTECHNOLOGY INC | DIP, 4429 | unknown | EAR99 | 8533.21.00.10 | ||
|
SOGC1601110RFDC
Vishay Intertechnologies
|
Check for Price | No | Active | 110 Ω | 1 % | 1.6 W | 2944 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 110 Ω | BUSSED | 1 | 70 °C | 110 Ω | YES | 50 ppm/°C | 50 V | e0 | 125 °C | -55 °C | Molded Case | 15 | 16 | TUBE | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | 7.49 mm | 11.18 mm | VISHAY INTERTECHNOLOGY INC | DIP | compliant |