Filter Your Search
1 - 2 of 2 results
|
SOGC20017K50GEA
Vishay Dale
|
Check for Price | Yes | Yes | Active | 7.5 kΩ | 2 % | 2 W | 2954 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 7.5 kΩ | BUSSED | 1 | 70 °C | 7.5 kΩ | YES | 50 ppm/°C | 50 V | e8 | 125 °C | -55 °C | Molded Case | 19 | 20 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | GULL WING | 2.54 mm | 7.49 mm | 13.72 mm | VISHAY INTERTECHNOLOGY INC | DIP, 5429 | compliant | EAR99 | 8533.21.00.10 | ||
|
SOGC20017K50GEA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 7.5 kΩ | 2 % | 2 W | 2954 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 7.5 kΩ | BUSSED | 1 | 70 °C | 7.5 kΩ | YES | 50 ppm/°C | 50 V | e8 | 125 °C | -55 °C | Molded Case | 19 | 20 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | GULL WING | 2.54 mm | 7.49 mm | 13.72 mm | VISHAY INTERTECHNOLOGY INC | DIP | compliant |