Filter Your Search
1 - 10 of 17 results
|
SOLC-140-02-S-Q-K-TR
Samtec Inc
|
$18.4264 | Yes | Active | BOARD CONNECTOR | e4 | Gold (Au) - with Nickel (Ni) barrier | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||||||||||||||||||||||||||
|
SOLC-140-02-S-Q-A
Samtec Inc
|
$21.2245 | Yes | Active | 160 | 4 | 640 µm | 2 | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | STAGGERED CONFIGURATION | NO | e4 | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | Gold (Au) - with Nickel (Ni) barrier | STAGGERED | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SURFACE MOUNT | 0.25 inch | 0.18 inch | 2.1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||
|
SOLC-140-02-S-Q
Samtec Inc
|
$21.2548 | Yes | Yes | Active | 160 | 4 | 1.27 mm | 2 | 10 mΩ | 2.5 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER (LCP) | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SOLC | FOURRAY | NO | .556 N | COMMERCIAL | .417 N | NO | NO | NO | UL, CSA | -55 °C | 125 °C | SOCKET | NOT SPECIFIED | STAGGERED | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE PIN | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.25 inch | 0.16 inch | 2.1 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||||||
|
SOLC-140-02-S-Q-A-K
Samtec Inc
|
$35.4848 | Yes | Active | BOARD CONNECTOR | e4 | Gold (Au) - with Nickel (Ni) barrier | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
SOLC-140-02-S-Q-K
Samtec Inc
|
Check for Price | Yes | Active | BOARD CONNECTOR | GOLD OVER NICKEL | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
SOLC-140-02-S-Q-A-P-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 160 | 4 | 635 µm | FEMALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||||
|
SOLC-140-02-S-Q-P
Samtec Inc
|
Check for Price | Yes | Active | 160 | 4 | 635 µm | 2 | 10 mΩ | FEMALE | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | PICK & PLACE PAD | NO | e4 | -65 °C | 125 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | STAGGERED | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | GUIDE PIN | ONE | RECTANGULAR | 5.1054 mm | 30u inch | 0.25 inch | 0.16 inch | 2.1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
SOLC-140-02-S-Q-LC-K-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 160 | 4 | 635 µm | FEMALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||||
|
SOLC-140-02-S-Q-LC-P
Samtec Inc
|
Check for Price | Yes | Active | BOARD CONNECTOR | e4 | Gold (Au) - with Nickel (Ni) barrier | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SOLC-140-02-S-Q-TR
Samtec Inc
|
Check for Price | Yes | Active | 160 | 4 | 635 µm | 2 | 10 mΩ | FEMALE | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | TAPE & REEL PACKAGING | NO | e4 | -65 °C | 125 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | STAGGERED | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | GUIDE PIN | ONE | RECTANGULAR | 5.1054 mm | 30u inch | 0.25 inch | 0.16 inch | 2.1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |