Filter Your Search
1 - 10 of 19 results
|
SOLC-150-02-S-Q-K-TR
Samtec Inc
|
$23.5810 | Yes | Active | 200 | 4 | 635 µm | 2 | 10 mΩ | 2.5 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | POLYAMIDE FILM PAD,TAPE&REEL | NO | .556 N | .417 N | e4 | UL, CSA | -55 °C | 125 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | STAGGERED | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.25 inch | 0.16 inch | 2.6 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||
|
SOLC-150-02-S-Q-LC
Samtec Inc
|
$26.4537 | Yes | Active | 200 | 4 | 635 µm | 2 | 10 mΩ | 2.5 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | .556 N | .417 N | e4 | UL, CSA | -55 °C | 125 °C | SPLIT BOARD LOCK | PLUG | GOLD OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | GUIDE PIN | ONE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.25 inch | 0.16 inch | 2.6 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||
|
SOLC-150-02-S-Q
Samtec Inc
|
$26.5663 | Yes | Yes | Active | 200 | 4 | 1.27 mm | 2 | 10 mΩ | 2.5 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER (LCP) | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SOLC | FOURRAY | NO | .556 N | COMMERCIAL | .417 N | NO | NO | NO | UL, CSA | -55 °C | 125 °C | SOCKET | NOT SPECIFIED | STAGGERED | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE PIN | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.25 inch | 0.16 inch | 2.6 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||||||
|
SOLC-150-02-S-Q-A
Samtec Inc
|
$26.9111 | Yes | Active | 200 | 4 | 635 µm | 2 | 10 mΩ | 2.5 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | .556 N | .417 N | e4 | UL, CSA | -55 °C | 125 °C | POSITIONING PIN | PLUG | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | STAGGERED | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SURFACE MOUNT | 0.25 inch | 0.16 inch | 2.6 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||
|
SOLC-150-02-S-Q-K
Samtec Inc
|
Check for Price | Yes | Active | 200 | 4 | 635 µm | 2 | 10 mΩ | 2.5 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | POLYAMIDE FILM PAD | NO | .556 N | .417 N | e4 | UL, CSA | -55 °C | 125 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | STAGGERED | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.25 inch | 0.16 inch | 2.6 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
SOLC-150-02-S-Q-LC-K-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 200 | 4 | 635 µm | FEMALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||||
|
SOLC-150-02-S-Q-A-TR
Samtec Inc
|
Check for Price | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
SOLC-150-02-S-Q-TR
Samtec Inc
|
Check for Price | Yes | Active | 200 | 4 | 635 µm | 2 | 10 mΩ | 2.5 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | .556 N | .417 N | e4 | UL, CSA | -55 °C | 125 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | STAGGERED | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | GUIDE PIN | ONE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.25 inch | 0.16 inch | 2.6 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||
|
SOLC-150-02-S-Q-LC-P-TR
Samtec Inc
|
Check for Price | Yes | Active | 200 | 4 | 1.27 mm | 2 | 10 mΩ | 2.5 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | FOURRAY, STAGGERED CONFIGARATION | NO | .556 N | .417 N | NO | NO | e4 | NO | UL | -55 °C | 125 °C | SPLIT BOARD LOCK | SOCKET | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.25 inch | 0.16 inch | 2.5 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||
|
SOLC-150-02-S-Q-A-K-FR
Samtec Inc
|
Check for Price | Yes | Active | 50 | 4 | 640 µm | 2 | 2.4 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | STAGGERED | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPAL MATING PARTS AVAILBLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.25 inch | 0.18 inch | 2.6 inch | SAMTEC INC | compliant |