Filter Your Search
1 - 2 of 2 results
|
SOMC160320K0GDC
Vishay Intertechnologies
|
Check for Price | No | Active | 20 kΩ | 2 % | 1.28 W | 2244 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 20 kΩ | ISOLATED | 8 | 70 °C | 20 kΩ | YES | 50 ppm/°C | 50 V | e0 | 150 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | Tube | Tin/Lead (Sn/Pb) | GULL WING | 2.03 mm | 11.18 mm | 5.59 mm | VISHAY INTERTECHNOLOGY INC | DIP | not_compliant | EAR99 | 8533.21.00.20 | Vishay | ||
|
SOMC160320K0GDC
Vishay Dale
|
Check for Price | No | Active | 20 kΩ | 2 % | 1.28 W | 2244 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 20 kΩ | ISOLATED | 8 | 70 °C | 20 kΩ | YES | 50 ppm/°C | 50 V | e0 | 150 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | Tube | Tin/Lead (Sn/Pb) | GULL WING | 2.03 mm | 11.18 mm | 5.59 mm | VISHAY INTERTECHNOLOGY INC | SMT, 4422 | unknown | EAR99 | 8533.21.00.20 | Vishay |