Filter Your Search
1 - 2 of 2 results
|
SOMC1603470RFDC
Vishay Dale
|
Check for Price | No | No | Active | 470 Ω | 1 % | 1.28 W | 4422 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 470 Ω | ISOLATED | 8 | 70 °C | YES | 50 ppm/°C | 50 V | e0 | 125 °C | -55 °C | Molded Case | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | GULL WING | 2.03 mm | 11.18 mm | 5.59 mm | VISHAY INTERTECHNOLOGY INC | SMT, 4422 | compliant | EAR99 | 8533.21.00.10 | ||
|
SOMC1603470RFDC
Vishay Intertechnologies
|
Check for Price | No | Active | 470 Ω | 1 % | 1.28 W | 4422 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 470 Ω | ISOLATED | 8 | 70 °C | YES | 50 ppm/°C | 50 V | e0 | 125 °C | -55 °C | Molded Case | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | GULL WING | 2.03 mm | 11.18 mm | 5.59 mm | VISHAY INTERTECHNOLOGY INC | DIP | not_compliant |