Filter Your Search
1 - 2 of 2 results
|
SOMC2001100KGRZ
Vishay Dale
|
Check for Price | No | No | Active | 100 kΩ | 2 % | 1.52 W | 2254 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 80 mW | 100 kΩ | BUSSED | 1 | 70 °C | 100 kΩ | YES | 50 ppm/°C | 50 V | e0 | 150 °C | -55 °C | Rectangular | 19 | 20 | RECTANGULAR PACKAGE | TR, 13 Inch | Tin/Lead (Sn/Pb) | GULL WING | 2.03 mm | 13.72 mm | 5.59 mm | VISHAY INTERTECHNOLOGY INC | SMT, 5422 | compliant | EAR99 | 8533.21.00.20 | Vishay | ||
|
SOMC2001100KGRZ
Vishay Intertechnologies
|
Check for Price | No | Active | 100 kΩ | 2 % | 1.52 W | 2254 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 80 mW | 100 kΩ | BUSSED | 1 | 70 °C | 100 kΩ | YES | 50 ppm/°C | 50 V | e0 | 150 °C | -55 °C | Rectangular | 19 | 20 | RECTANGULAR PACKAGE | TR, 13 Inch | Tin/Lead (Sn/Pb) | GULL WING | 2.03 mm | 13.72 mm | 5.59 mm | VISHAY INTERTECHNOLOGY INC | DIP | compliant | EAR99 | 8533.21.00.20 | Vishay |