Filter Your Search
1 - 10 of 29 results
|
SON-NS7ALF-07-1002-DQ
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 kΩ | 0.5 % | 700 mW | 1535 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 10 kΩ | ISOLATED | 7 | 70 °C | 10 kΩ | YES | 5 ppm/°C | 50 V | e3 | MIL-PRF-55342 | 150 °C | -55 °C | Rectangular | 1 | 14 | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 3.81 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||
|
SON-NS7ALF-07-1002-F
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 kΩ | 1 % | 100 mW | 3615 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 7 | YES | 50 V | e3 | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 1 | 14 | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 9.144 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
SON-NS7ALF-07-1002-JG
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 kΩ | 5 % | 100 mW | 3615 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 7 | YES | 50 V | e3 | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 1 | 14 | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 9.144 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
SON-NS7ALF-07-1002-J
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 kΩ | 5 % | 100 mW | 3615 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 7 | YES | 50 V | e3 | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 1 | 14 | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 9.144 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
SON-NS7ALF-07-1002-FB
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 kΩ | 1 % | 700 mW | 1535 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 10 kΩ | ISOLATED | 7 | 70 °C | 10 kΩ | YES | 5 ppm/°C | 50 V | e3 | MIL-PRF-55342 | 150 °C | -55 °C | Rectangular | 1 | 14 | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 3.81 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||
|
SON-NS7ALF-07-1002-FG
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 kΩ | 1 % | 100 mW | 3615 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 7 | YES | 50 V | e3 | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 1 | 14 | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 9.144 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
SON-NS7ALF-07-1002-BD
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 kΩ | 0.1 % | 700 mW | 1535 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 10 kΩ | ISOLATED | 7 | 70 °C | 10 kΩ | YES | 5 ppm/°C | 50 V | e3 | MIL-PRF-55342 | 150 °C | -55 °C | Rectangular | 1 | 14 | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 3.81 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||
|
SON-NS7ALF-07-1002-B
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 kΩ | 0.1 % | 100 mW | 3615 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 7 | YES | 50 V | e3 | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 1 | 14 | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 9.144 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
SON-NS7ALF-07-1002-GA
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 kΩ | 2 % | 700 mW | 1535 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 10 kΩ | ISOLATED | 7 | 70 °C | 10 kΩ | YES | 5 ppm/°C | 50 V | e3 | MIL-PRF-55342 | 150 °C | -55 °C | Rectangular | 1 | 14 | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 3.81 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||
|
SON-NS7ALF-07-1002-JQ
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 kΩ | 5 % | 700 mW | 1535 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 10 kΩ | ISOLATED | 7 | 70 °C | 10 kΩ | YES | 5 ppm/°C | 50 V | e3 | MIL-PRF-55342 | 150 °C | -55 °C | Rectangular | 1 | 14 | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 3.81 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 |