Filter Your Search
1 - 10 of 72 results
|
NS7B-02-25R5-DC
TT Electronics Resistors
|
Check for Price | No | Active | 25.5 Ω | 0.5 % | 100 mW | 3615 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | SON | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 14 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 711 µm | 9.1 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||
|
SON-NS7BLF-02-25R5-CD
TT Electronics Resistors
|
Check for Price | Yes | Active | 25.5 Ω | 0.25 % | 700 mW | 1535 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 25.5 Ω | BUSSED | 1 | 70 °C | 25.5 Ω | YES | 15 ppm/°C | 50 V | e3 | 150 °C | -55 °C | Rectangular | 13 | 14 | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 3.81 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||||
|
NS7B-02-25R5-FF
TT Electronics Resistors
|
Check for Price | No | Active | 25.5 Ω | 1 % | 100 mW | 3615 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | SON | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 14 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 711 µm | 9.1 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||
|
SON-NS7BLF-06-25R5-CD
TT Electronics Resistors
|
Check for Price | Yes | Active | 25.5 Ω | 0.25 % | 700 mW | 1535 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 25.5 Ω | BUSSED | 1 | 70 °C | 25.5 Ω | YES | 15 ppm/°C | 50 V | e3 | MIL-PRF-55342 | 150 °C | -55 °C | Rectangular | 13 | 14 | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 3.81 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | |||
|
SON-NS7B-02-25R5-CF
TT Electronics Resistors
|
Check for Price | No | Active | 25.5 Ω | 0.25 % | 700 mW | 1535 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 25.5 Ω | BUSSED | 1 | 70 °C | 25.5 Ω | YES | 15 ppm/°C | 50 V | e0 | 150 °C | -55 °C | Rectangular | 13 | 14 | TR, 13 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 3.81 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||||
|
NS7B-02-25R5-DD
TT Electronics Resistors
|
Check for Price | No | Active | 25.5 Ω | 0.5 % | 100 mW | 3615 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | SON | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 14 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 711 µm | 9.1 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||
|
NS7B-06-25R5-DG
TT Electronics Resistors
|
Check for Price | No | Active | 25.5 Ω | 0.5 % | 100 mW | 3615 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | SON | 50 V | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 14 | 711 µm | 9.1 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||
|
SON-NS7BLF-02-25R5-DD
TT Electronics Resistors
|
Check for Price | Yes | Active | 25.5 Ω | 0.5 % | 700 mW | 1535 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 25.5 Ω | BUSSED | 1 | 70 °C | 25.5 Ω | YES | 15 ppm/°C | 50 V | e3 | 150 °C | -55 °C | Rectangular | 13 | 14 | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 3.81 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||||
|
SON-NS7B-06-25R5-D
TT Electronics Resistors
|
Check for Price | No | Active | 25.5 Ω | 0.5 % | 100 mW | 3615 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 14 | Tin/Lead (Sn60Pb40) | 711 µm | 9.144 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||
|
SON-NS7BLF-02-25R5-FF
TT Electronics Resistors
|
Check for Price | Yes | Active | 25.5 Ω | 1 % | 700 mW | 1535 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 25.5 Ω | BUSSED | 1 | 70 °C | 25.5 Ω | YES | 15 ppm/°C | 50 V | e3 | 150 °C | -55 °C | Rectangular | 13 | 14 | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 3.81 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 |