Filter Your Search
1 - 10 of 11,240 results
|
SOT-DIV23-01-22R1-22R1-FF
TT Electronics Resistors
|
Check for Price | No | Active | 22.1 Ω | 1 % | 125 mW | 1105 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Chip | 3 | TR | 775 µm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
SOT-DIV23-03-5111-5111-FA
TT Electronics Resistors
|
Check for Price | No | Active | 5.11 kΩ | 1 % | 125 mW | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Chip | 3 | TR | 775 µm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
SOT-DIV23-03-3442-3442-BF
TT Electronics Resistors
|
Check for Price | No | Active | 34.4 kΩ | 0.1 % | 125 mW | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Chip | 3 | TR | 775 µm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
SOT-DIV23-03-7961-7961-DD
TT Electronics Resistors
|
Check for Price | No | Active | 7.96 kΩ | 0.5 % | 125 mW | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Chip | 3 | TR | 775 µm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
SOT-DIV23-03-2580-2580-DB
TT Electronics Resistors
|
Check for Price | No | Active | 258 Ω | 0.5 % | 125 mW | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Chip | 3 | TR | 775 µm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
SOT-DIV23-03-3202-3202-DD
TT Electronics Resistors
|
Check for Price | No | Active | 32 kΩ | 0.5 % | 125 mW | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Chip | 3 | TR | 775 µm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
SOT-DIV23-03-1802-1802-DA
TT Electronics Resistors
|
Check for Price | No | Active | 18 kΩ | 0.5 % | 125 mW | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Chip | 3 | TR | 775 µm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
SOT-DIV23-03-2710-2710-DD
TT Electronics Resistors
|
Check for Price | No | Active | 271 Ω | 0.5 % | 125 mW | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Chip | 3 | TR | 775 µm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
SOT-DIV23-03-3902-3902-KC
TT Electronics Resistors
|
Check for Price | No | Active | 39 kΩ | 10 % | 125 mW | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Chip | 3 | TR | 775 µm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
SOT-DIV23-03-4532-4532-BG
TT Electronics Resistors
|
Check for Price | No | Active | 45.3 kΩ | 0.1 % | 125 mW | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Chip | 3 | TR | 775 µm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | compliant | EAR99 |