Filter Your Search
1 - 10 of 142 results
|
SOT2301-1K0-1K0CGI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1 kΩ | 0.25 % | 1105 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Divider | SOT23 | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | ||
|
SOT2302-1K0-1K0GGI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1 kΩ | 2 % | 1105 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Divider | SOT23 | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | ||
|
SOT2301-1K0-1K0JBI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1 kΩ | 5 % | 1105 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Divider | SOT23 | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | ||
|
SOT23-1K0-1K0GGI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1 kΩ | 2 % | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Divider | SOT23 | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | ||
|
SOT23-1K0-1K0FBI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1 kΩ | 1 % | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Divider | SOT23 | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | ||
|
SOT2301-1K0-1K0FFI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1 kΩ | 1 % | 1105 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Divider | SOT23 | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | ||
|
SOT23-1K0-1K0JCI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1 kΩ | 5 % | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Divider | SOT23 | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | ||
|
SOT2302-1K0-1K0GCI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1 kΩ | 2 % | 1105 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Divider | SOT23 | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | ||
|
SOT2301-1K0-1K0BDI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1 kΩ | 0.1 % | 1105 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Divider | SOT23 | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | ||
|
SOT2301-1K0-1K0GGI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1 kΩ | 2 % | 1105 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Divider | SOT23 | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 |