Filter Your Search
1 - 10 of 942 results
|
SOT23-69K-69KBWI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 69 kΩ | 0.1 % | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | ||
|
SOT23-6K98-6K98CDI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 6.98 kΩ | 0.25 % | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | |||
|
SOT23-604R-604RDDI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 604 Ω | 0.5 % | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | ||
|
SOT23-649R-649RBGI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 649 Ω | 0.1 % | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | ||
|
SOT23-6K49-6K49DFI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 6.49 kΩ | 0.5 % | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | ||
|
SOT23-62R6-62R6DCI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 62.6 Ω | 0.5 % | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | ||
|
SOT23-66R5-66R5FWI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 66.5 Ω | 1 % | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | ||
|
SOT23-60R4-60R4CDI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 60.4 Ω | 0.25 % | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | ||
|
SOT23-690R-690RBBI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 690 Ω | 0.1 % | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | ||
|
SOT23-657R-657RCWI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 657 Ω | 0.25 % | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 |