Filter Your Search
1 - 10 of 11 results
|
SOT23-620R-620RGWI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 620 Ω | 2 % | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | ||
|
SOT23-620R-620RJCI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 620 Ω | 5 % | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | ||
|
SOT23-620R-620RJWI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 620 Ω | 5 % | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | ||
|
SOT23-620R-620RJFI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 620 Ω | 5 % | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | ||
|
SOT23-620R-620RGBI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 620 Ω | 2 % | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | ||
|
SOT23-620R-620RGCI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 620 Ω | 2 % | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | ||
|
SOT23-620R-620RGGI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 620 Ω | 2 % | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | ||
|
SOT23-620R-620RJBI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 620 Ω | 5 % | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | ||
|
SOT23-620R-620RJGI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 620 Ω | 5 % | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | ||
|
SOT23-620R-620RGFI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 620 Ω | 2 % | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 |