Filter Your Search
1 - 1 of 1 results
|
SP-12-LR1-TDA
Source Photonics
|
Check for Price | No | No | Obsolete | 1.31 µm | 1.26 µm | 1.36 µm | 3.3 V | TRANSCEIVER | IT ALSO OPERATE FROM WAVELENGTH 1200NM TO 1625NM, SFP-MSA-SFF-8074I, SFF-8472 | AMPLIFIER | GR-468, OC-12, STM-4 | 622 Mbps | 622 Mbps | 1 mW | 3.465 V | 3.135 V | -40 °C | 85 °C | PANEL MOUNT | NO | 8.66 mm | 56.38 mm | 13.26 mm | SOURCE PHOTONICS INC | unknown |