Filter Your Search
1 - 2 of 2 results
|
RSP-320-27
Mean Well
|
$36.5734 | Yes | Active | 115 V | 27 V | 264 V | 88 V | 26 V | 31.5 V | 11.9 A | 1 | NO | YES | ALSO OPERATES IN 124 TO 370VDC | AC-DC POWER FACTOR CORRECTION MODULE | 89 % | 0.2 % | 0.5 % | 1 | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; THERMAL; SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 321.3 W | 3.05 s | R-XXMA-X | UL, TUV, EN, CC, BSMI, AS, IEC, | 70 °C | -30 °C | IEC 62368-1 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 115 mm | 215 mm | 30 mm | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | ||||||||||
|
SP-320-27
Mean Well
|
$78.8600 | Yes | Yes | Obsolete | 115 V | 27 V | 264 V | 88 V | 26 V | 31.5 V | 11.7 A | 1 | NO | YES | 100 kHz | ALSO OPERATE WITH INPUT FROM 124-370VDC | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 88 % | 0.2 % | 0.5 % | 1 | THERMAL; SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | 0.0707 Vrms | HYBRID | COMMERCIAL | 315.9 W | R-XXMA-X | CB, CE, TUV, UL | 65 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | PACKAGE-9 | EAR99 |