Filter Your Search
1 - 10 of 61 results
|
NSP4201MR6T1G
onsemi
|
$0.2920 | Yes | Active | 12 V | 1 µA | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 500 W | 5 V | R-PDSO-G6 | e3 | IEC-61000-4-2, 4-4, 4-5 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | TSOP-6 | 318G-02 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||||||||||||||||||||
|
SP4208-01FTG
Littelfuse Inc
|
$0.3439 | Yes | Active | 25 V | 500 nA | 9.5 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8 V | 1 | AVALANCHE | LOW CAPACITANCE | 750 W | 8 V | R-PDSO-G2 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LITTELFUSE INC | R-PDSO-G2 | compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||||||||||||||||||||||
|
SP4203-01FTG-C
Littelfuse Inc
|
$0.3898 | Yes | Active | SILICON | 5.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | LOW CAPACITANCE | R-PDSO-G2 | e3 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | 1 | 125 °C | -40 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | LITTELFUSE INC | R-PDSO-G2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | 2018-10-17 | |||||||||||||||||||||||||||
|
SP4208-01FTG-C
Littelfuse Inc
|
$0.3937 | Yes | Active | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8 V | 1 | AVALANCHE | LOW CAPACITANCE | 750 W | R-PDSO-G2 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LITTELFUSE INC | compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||||||||||||||||||||||||||
|
SP4-2515-2
Sipex Corporation
|
Check for Price | Obsolete | YES | 1 | Not Qualified | S-CQCC-N20 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | SIPEX CORP | QCCN, | unknown | OPERATIONAL AMPLIFIER | 250 nA | 74 dB | 90 dB | 10 mV | -20 V | -15 V | QCCN | 40 V/us | 60 V/us | 6 mA | 20 V | 15 V | MILITARY | 12000 | 7500 | |||||||||||||||||||||||||||||
|
SP42600-5
Sipex Corporation
|
Check for Price | No | Obsolete | SIPEX CORP | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SP42622-4
Sipex Corporation
|
Check for Price | No | Obsolete | SIPEX CORP | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SP4-2525/883
Sipex Corporation
|
Check for Price | Obsolete | YES | 1 | Not Qualified | S-CQCC-N20 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | SIPEX CORP | QCCN, | unknown | OPERATIONAL AMPLIFIER | 250 nA | 74 dB | 90 dB | 10 mV | -20 V | -15 V | QCCN | 80 V/us | 120 V/us | 6 mA | 20 V | 15 V | MILITARY | 20000 | 7500 | |||||||||||||||||||||||||||||
|
SP4-2520/883
Sipex Corporation
|
Check for Price | No | Obsolete | YES | 1 | Not Qualified | S-CQCC-N20 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | SIPEX CORP | QCCN, | unknown | OPERATIONAL AMPLIFIER | 200 nA | 80 dB | 90 dB | 8 mV | -20 V | -15 V | QCCN | 100 V/us | 120 V/us | 6 mA | 20 V | 15 V | MILITARY | 20000 | 10000 | ||||||||||||||||||||||||||||
|
SP42602-5
Sipex Corporation
|
Check for Price | No | Obsolete | SIPEX CORP | unknown | 8542.39.00.01 |