Filter Your Search
1 - 5 of 5 results
|
SP1124-01UTG
Littelfuse Inc
|
$0.2001 | Yes | Active | -40 °C | 125 °C | YES | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | 26.7 V | 44.7 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | R-PBCC-N2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NOT SPECIFIED | UNIDIRECTIONAL | AEC-Q101; IEC-61000-4-2, 4-4 | 24 V | 1 µA | 24 V | AVALANCHE | NO LEAD | BOTTOM | NOT SPECIFIED | |||||||||||||||||||||||||||||||||||||||||||||
|
SP1120RFT
TE Connectivity
|
$6.5150 | Yes | Yes | Active | 275 °C | SURFACE MOUNT | TR | YES | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | 2 | RECTANGULAR PACKAGE | SMT | WIRE WOUND | CHIP | Rectangular | 2.72 mm | 6.48 mm | 3.81 mm | 6.48mm x 3.81mm x 2.72mm | 1.5 W | 25 °C | 120 Ω | FIXED RESISTOR | 2615 | 50 ppm/°C | WRAPAROUND | 1 % | 58 V | |||||||||||||||||||||||||||||||||||||||||||||
|
SP1-12-3
TE Connectivity
|
$377.5863 | Yes | Active | -40 °C | 70 °C | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | 0.25 % | POLYCARBONATE, STAINLESS MOUNTING BRACKET | 0.02 | LINEAR POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SP-112
SPC Multicomp
|
Check for Price | Contact Manufacturer | 300 mA | 30 V | 10000 Cycle(s) | 0.03 mΩ | 1 | DP3T | SLIDE | 0.3A@30VDC | 500VAC V | 100 MΩ | THROUGH HOLE-STRAIGHT | BLACK | ACRYLONITRILE BUTADIENE STYRENE | STAINLESS STEEL | NO | SOLDER | 0.315 inch | 8.509 inch | 11.5062 mm | 24.9936 mm | 0.118 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
SP1124T-01UTG
Littelfuse Inc
|
Check for Price | Yes | Obsolete | -40 °C | 125 °C | YES | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | 26.7 V | 42.9 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | R-PBCC-N2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | 260 | UNIDIRECTIONAL | AEC-Q101, IEC-61000-4-2, 4-4, 4-5 | 24 V | 1 µA | 24 V | AVALANCHE | NO LEAD | BOTTOM | 40 | 1 | 858 W |