Filter Your Search
1 - 3 of 3 results
|
PV10SP-1401-FBW
RCD Components Inc
|
Check for Price | Yes | Active | 1.4 kΩ | 1 % | 10 W | 6350 | THROUGH HOLE MOUNT | Radial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 400 V | e3 | 220 °C | -55 °C | Fireproof | 2 | Bulk | Matte Tin (Sn) | WIRE | 900 µm | 3.175 mm | 7.4 mm | 35 mm | 15.9 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
PV10SP-1401-JB
RCD Components Inc
|
Check for Price | Active | 1.4 kΩ | 5 % | 10 W | 6350 | PCB Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 400 V | 275 °C | -55 °C | Fireproof | 2 | Bulk | 1.016 mm | 3.81 mm | 7.62 mm | 35 mm | 15.9 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
PV10SP-1401-FBQ
RCD Components Inc
|
Check for Price | No | Active | 1.4 kΩ | 1 % | 10 W | 6350 | THROUGH HOLE MOUNT | Radial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 400 V | e0 | 220 °C | -55 °C | Fireproof | 2 | Bulk | Tin/Lead (Sn/Pb) | WIRE | 900 µm | 3.175 mm | 7.4 mm | 35 mm | 15.9 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |