Filter Your Search
1 - 1 of 1 results
|
SP110RET
TE Connectivity
|
Check for Price | Yes | Yes | Active | 10 Ω | 3 % | 1.5 W | 2515 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 58 V | 275 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | 6.48mm x 3.81mm x 2.72mm | TE CONNECTIVITY LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | TE Connectivity |