Filter Your Search
1 - 1 of 1 results
|
SP123WJ0104T2E
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 100 kΩ | 5 % | 3 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | TIN OVER NICKEL | WRAPAROUND | 1.1 mm | 6.35 mm | 3.2 mm | ROYAL ELECTRONIC FTY CO LTD | CHIP | compliant |