Filter Your Search
1 - 10 of 870 results
|
SP14Q006-T
Hitachi Ltd
|
$85.5570 | Transferred | HITACHI LTD | unknown | HITACHI | 320 Pixel | 70 °C | -20 °C | 10 mm | 109 mm | 167 mm | 5 V | 240 Pixel | 89 mm | 120 mm | |||||||||||||||||||||||||||||||||||||||||||||||||
|
BSP14-3K
Panduit Corp
|
$1,209.9958 | Yes | Active | BUTT TERMINAL | FEMALE | 14 AWG | 2.5 mm2 | PANDUIT CORP | compliant | Panduit | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RSB6SP14140911
Thomas & Betts
|
Check for Price | Obsolete | BARRIER STRIP TERMINAL BLOCK | 1 | 14 | 1 | 300 V | 20 A | BOARD | STANDARD: UL 94V-2, POLYPROPYLENE | UL | 12 AWG | SCREW | THOMAS & BETTS CORP | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||||||
|
SP1491EES-L
Sipex Corporation
|
Check for Price | Yes | Transferred | SIPEX CORP | compliant | 85 °C | -40 °C | 5 V | PLASTIC, DIP-14 | YES | 1 | DIFFERENTIAL SCHMITT TRIGGER | LINE TRANSCEIVER | EIA-422; EIA-485 | R-PDIP-T14 | e3 | 19.177 mm | 1 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Not Qualified | 50 ns | 1 | 5.334 mm | 5.25 V | 4.75 V | NO | BICMOS | INDUSTRIAL | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 40 ns | 7.62 mm | |||||||||||||||||||||||||
|
RSB6SP14140314
TE Connectivity
|
Check for Price | Obsolete | BARRIER STRIP TERMINAL BLOCK | 1 | 14 | 1 | 300 V | 20 A | BOARD | 94V-2, POLYPROPYLENE | UL | 14 AWG | SCREW | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||||||
|
RSB6SP14150912
Thomas & Betts
|
Check for Price | Obsolete | BARRIER STRIP TERMINAL BLOCK | 1 | 14 | 1 | 300 V | 20 A | BOARD | STANDARD: UL 94V-2, POLYPROPYLENE | UL | 12 AWG | SCREW | THOMAS & BETTS CORP | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||||||
|
RSB6SP14130115NN
Thomas & Betts
|
Check for Price | Obsolete | BARRIER STRIP TERMINAL BLOCK | 1 | 14 | 1 | 300 V | 20 A | BOARD | STANDARD: UL 94V-2, POLYPROPYLENE | UL | 14 AWG | SCREW | THOMAS & BETTS CORP | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||||||
|
RSB6SP14140415NN
Thomas & Betts
|
Check for Price | Obsolete | BARRIER STRIP TERMINAL BLOCK | 1 | 14 | 1 | 300 V | 20 A | BOARD | STANDARD: UL 94V-2, POLYPROPYLENE | UL | 14 AWG | SCREW | THOMAS & BETTS CORP | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||||||
|
RSB6SP14150311
Thomas & Betts
|
Check for Price | Obsolete | BARRIER STRIP TERMINAL BLOCK | 1 | 14 | 1 | 300 V | 20 A | BOARD | STANDARD: UL 94V-2, POLYPROPYLENE | UL | 14 AWG | SCREW | THOMAS & BETTS CORP | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||||||
|
RSB6SP14150112
Thomas & Betts
|
Check for Price | Obsolete | BARRIER STRIP TERMINAL BLOCK | 1 | 14 | 1 | 300 V | 20 A | BOARD | STANDARD: UL 94V-2, POLYPROPYLENE | UL | 14 AWG | SCREW | THOMAS & BETTS CORP | unknown | EAR99 | 8536.90.40.00 |