Filter Your Search
1 - 10 of 190 results
|
|
SP3222EEY-L/TR
MaxLinear Inc
|
$0.7329 Buy | Yes | Active | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232; EIA-232-D; EIA-232-F; V.24; V.28; EIA-562; TIA-232; TIA-232-F; TIA-562 | 2 | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | TSSOP, | Compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
SP3222EBCP-L
Rochester Electronics LLC
|
Check for Price Buy | Yes | Yes | Active | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232-F; TIA-232-F; V.24; V.28 | 2 | 5.5 V | 3 V | NO | COMMERCIAL | R-PDIP-T18 | e3 | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.334 mm | 7.62 mm | LEAD FREE, PLASTIC, MS-001AC, DIP-18 | Unknown | DIP | 18 | |||||||||||
|
SP3222EUCP-L
Rochester Electronics LLC
|
Check for Price Buy | Yes | Yes | Active | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232-F; EIA-232; TIA-232; TIA-232-F; EIA-562; TIA-562; V.24; V.28 | 2 | 5.5 V | 3 V | NO | COMMERCIAL | R-PDIP-T18 | e3 | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.334 mm | 7.62 mm | LEAD FREE, PLASTIC, DIP-18 | Unknown | DIP | 18 | |||||||||||
|
SP3222EEP-L
Rochester Electronics LLC
|
Check for Price Buy | No | Active | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232; EIA-232-D; EIA-232-F; V.24; V.28; EIA-562; TIA-232; TIA-232-F; TIA-562 | 2 | 5.5 V | 3 V | NO | INDUSTRIAL | R-PDIP-T18 | COMMERCIAL | e3 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.334 mm | 7.62 mm | LEAD FREE, PLASTIC, DIP-18 | Unknown | DIP | 18 | ||||||||||
|
|
SP3222EEA/TR
Sipex Corporation
|
Check for Price Buy | No | Transferred | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232; EIA-232-D; EIA-232-F; V.24; V.28; EIA-562; TIA-232; TIA-232-F; TIA-562 | 2 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 240 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | SSOP, SSOP20,.3 | Unknown | EAR99 | 8542.39.00.01 | |||||||
|
SP3222EHCP
Exar Corporation
|
Check for Price Buy | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232-F; TIA-232-F | 2 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | NO | COMMERCIAL | R-PDIP-T18 | Not Qualified | 1 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.334 mm | 7.62 mm | DIP, DIP18,.3 | Unknown | EAR99 | 8542.39.00.01 | DIP | 18 | |||||||||
|
SP3222EHCA/TR
Exar Corporation
|
Check for Price Buy | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232-F; TIA-232-F | 2 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | 1 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | SSOP, SSOP20,.3 | Unknown | EAR99 | 8542.39.00.01 | SSOP | 20 | |||||||||
|
|
SP3222EUCT
Sipex Corporation
|
Check for Price Buy | No | Transferred | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | NO | EIA-232-F; EIA-232; TIA-232; TIA-232-F; EIA-562; TIA-562; V.24; V.28 | 2 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G18 | Not Qualified | e0 | 2 | 70 °C | 225 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 11.545 mm | 2.649 mm | 7.5 mm | SOP, SOP18,.4 | Unknown | EAR99 | 8542.39.00.01 | |||||||
|
|
SP3222EUEY/TR
Sipex Corporation
|
Check for Price Buy | No | Transferred | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232-F; EIA-232; TIA-232; TIA-232-F; EIA-562; TIA-562; V.24; V.28 | 2 | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | TSSOP, | Unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
|
SP3222EUCA-L/TR
Exar Corporation
|
Check for Price Buy | Yes | Obsolete | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | NO | EIA-232-F; EIA-232; TIA-232; TIA-232-F; EIA-562; TIA-562; V.24; V.28 | 2 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 2 | 70 °C | 260 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | SSOP, SSOP20,.3 | Unknown | EAR99 | 8542.39.00.01 |