Filter Your Search
1 - 5 of 5 results
|
MSP6151AUS
Microsemi Corporation
|
Check for Price | No | Obsolete | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 18.2 V | 1 | AVALANCHE | Not Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | 2 | D-5C | unknown | EAR99 | 8541.10.00.50 | ||||||
|
SP6151AE3
Microsemi Corporation
|
Check for Price | Obsolete | 3 W | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 18.2 V | 1 | AVALANCHE | HIGH RELIABILITY | 1.5 kW | O-LALF-W2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
JANSSP6151A
Microsemi Corporation
|
Check for Price | Obsolete | 2 W | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 18.2 V | 1 | AVALANCHE | HIGH RELIABILITY | 1.5 kW | Not Qualified | O-LALF-W2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
MSP6151A
Microsemi Corporation
|
Check for Price | No | Obsolete | 3 W | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 18.2 V | 1 | AVALANCHE | HIGH RELIABILITY | 1.5 kW | Not Qualified | O-LALF-W2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
SP6151A
Microsemi Corporation
|
Check for Price | No | No | Obsolete | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 18.2 V | 1 | AVALANCHE | HIGH RELIABILITY | 1.5 kW | Not Qualified | O-LALF-W2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 |