Filter Your Search
1 - 10 of 10 results
|
SP674AU/B/LCC
Spectrum Control
|
Check for Price | Active | 15 V | 16.5 V | 1 | 0.012 % | 12 | 15 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | BINARY, OFFSET BINARY | MILITARY | PARALLEL, WORD | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 2.29 mm | 11.43 mm | SPECTRUM CONTROL INC | QCCN, | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||
|
SP674AU/B-1
Sipex Corporation
|
Check for Price | Transferred | 15 V | 16.5 V | 1 | 0.012 % | 12 | 15 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | BINARY, OFFSET BINARY | MILITARY | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIPEX CORP | DIP, | unknown | |||||||||||||||
|
SP674AU/B-1
Spectrum Microwave
|
Check for Price | Transferred | 15 V | 16.5 V | 1 | 0.012 % | 12 | 15 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | BINARY, OFFSET BINARY | MILITARY | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SATCON ELECTRONICS | DIP, | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||
![]() |
SP674AU/B/LCC
Spectrum Microwave
|
Check for Price | Transferred | 15 V | 16.5 V | 0.012 % | 12 | 15 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | BINARY, OFFSET BINARY | MILITARY | PARALLEL, WORD | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 2.29 mm | 11.43 mm | SATCON ELECTRONICS | QCCN, | unknown | 3A001.A.2.C | 8542.39.00.01 | QLCC | 28 | ||||||||
|
SP674AU/B/LCC
Sipex Corporation
|
Check for Price | No | Transferred | 15 V | 16.5 V | 1 | 0.012 % | 12 | 15 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | BINARY, OFFSET BINARY | MILITARY | PARALLEL, WORD | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 2.29 mm | 11.43 mm | SIPEX CORP | QCCN, LCC28,.45SQ | unknown | ||||||
|
SP674AU/B-2
Spectrum Microwave
|
Check for Price | Transferred | 15 V | 16.5 V | 1 | 0.012 % | 12 | 15 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | BINARY, OFFSET BINARY | MILITARY | PARALLEL, WORD | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SATCON ELECTRONICS | DIP, | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||
|
SP674AU/B-2
Spectrum Control
|
Check for Price | Active | 15 V | 16.5 V | 1 | 0.012 % | 12 | 15 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | BINARY, OFFSET BINARY | MILITARY | PARALLEL, WORD | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | API TECHNOLOGIES CORP | DIP, | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||
|
SP674AU/B-2
Sipex Corporation
|
Check for Price | Transferred | 15 V | 16.5 V | 1 | 0.012 % | 12 | 15 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | BINARY, OFFSET BINARY | MILITARY | PARALLEL, WORD | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIPEX CORP | DIP, | unknown | |||||||||||||||
|
SP674AU/B
Sipex Corporation
|
Check for Price | No | Obsolete | 20 V | 1 | 0.012 % | 12 | NO | A/D CONVERTER | 1 | BINARY, OFFSET BINARY | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIPEX CORP | DIP, DIP28,.6 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||
|
SP674AU/B-1
Spectrum Control
|
Check for Price | Active | 15 V | 16.5 V | 1 | 0.012 % | 12 | 15 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | BINARY, OFFSET BINARY | MILITARY | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | API TECHNOLOGIES CORP | DIP, | compliant | 3A001.A.2.C | 8542.39.00.01 |