Filter Your Search
1 - 3 of 3 results
|
SP7545JIN
Spectrum Control
|
Check for Price | Active | 5 V | 0.0488 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 1 | 2 µs | CMOS | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.334 mm | 25.908 mm | API TECHNOLOGIES CORP | DIP, | compliant | 8542.39.00.01 | |||||||||
|
SP7545JIN
Spectrum Microwave
|
Check for Price | Transferred | 5 V | 0.0488 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 1 | 2 µs | CMOS | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.334 mm | 25.908 mm | SATCON ELECTRONICS | DIP, | unknown | 8542.39.00.01 | DIP | 20 | |||||||
|
SP7545JIN
Sipex Corporation
|
Check for Price | No | Transferred | 5 V | 0.0488 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 1 | 2 µs | 2 µs | 2 mA | CMOS | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.334 mm | 25.908 mm | SIPEX CORP | 0.300 INCH, PLASTIC, DIP-20 | unknown | 8542.39.00.01 |