Filter Your Search
1 - 1 of 1 results
|
SP8503KS
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | 10 V | 1 | 0.0183 % | 12 | 333 kHz | 2.7 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | OFFSET BINARY | SAMPLE | 21 mA | CMOS | COMMERCIAL | PARALLEL, 8 BITS, PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 225 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | SIPEX CORP | SOP, SOP28,.4 | unknown | 8542.39.00.01 |