Filter Your Search
1 - 1 of 1 results
|
SP9504JP
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | 4.5 V | -4.5 V | 0.0732 % | 12 | NO | D/A CONVERTER | OFFSET BINARY | PARALLEL, WORD | -5 V | 4 | 4 µs | 11 mA | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 37.4 mm | SIPEX CORP | 0.600 INCH, PLASTIC, DIP-28 | unknown | 8542.39.00.01 |