Filter Your Search
1 - 1 of 1 results
|
SPB-5740AG
Optoway Technology Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 1.55 µm | 1.48 µm | 1.58 µm | 14 dB | -28 dBm | 3.3 V | LASER | TRANSCEIVER | IT ALSO OPERATES AT 1260 NM TO 1360 NM RECEIVER WAVELENGTH | AMPLIFIER | OC-12, SDH, SONET, STM-4 | 622 Mbps | 622 Mbps | 9/125, SMF | 562 µW | 3.5 V | 3.1 V | -40 °C | 85 °C | SC CONNECTOR | PANEL MOUNT | NO | 8.5 mm | 58 mm | 14.8 mm | OPTOWAY TECHNOLOGY INC | ROHS COMPLIANT, PACKAGE-20 | compliant |