Filter Your Search
1 - 1 of 1 results
|
SPC-GB-EZX-53CNA
Source Photonics
|
Check for Price | Yes | Yes | Active | 1.531 µm | 1.525 µm | 1.538 µm | 3.3 V | LASER DIODE | TRANSCEIVER | IT ALSO OPERATES WAVELENGTH FROM 1200NM TO 1625NM | AMPLIFIER | GBE, GR-468 | 1.25 Gbps | 1.25 Gbps | 1.584 mW | 3.465 V | 3.135 V | -5 °C | 70 °C | PANEL MOUNT | NO | 8.48 mm | 56.388 mm | 13.41 mm | SOURCE PHOTONICS INC | unknown |