Filter Your Search
1 - 1 of 1 results
|
SPC-GB-YX-61TDA
Source Photonics
|
Check for Price | Yes | Yes | Active | 1.611 µm | 1.605 µm | 1.618 µm | 3.3 V | LASER | TRANSCEIVER | IT ALSO OPERATES FROM 1200NM TO 1625NM | AMPLIFIER | GR-468 | 1.25 Gbps | 1.25 Gbps | 9/125, 50/125, 62.5/125 | 1 mW | 3.465 V | 3.135 V | -40 °C | 85 °C | SURFACE MOUNT | YES | 8.35 mm | 56.388 mm | 13.995 mm | SOURCE PHOTONICS INC | unknown |