Filter Your Search
1 - 1 of 1 results
|
SPC-MR-EIR-1311-CDA
Source Photonics
|
Check for Price | Yes | Active | 1.311 µm | 1.305 µm | 1.318 µm | 3.3 V | LASER | TRANSCEIVER | IT CAN ALSO OPERATE AT WAVE LENGTH 1200 TO 1625 NM | AMPLIFIER | GR-468, OC-48, SDH, SONET, STM-16 | 2.7 Gbps | 2.7 Gbps | 9/125, 50/125, 62.5/125 | 1.584 mW | 3.465 V | 3.135 V | -5 °C | 70 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.48 mm | 56.388 mm | 13.41 mm | SOURCE PHOTONICS INC | unknown |